P0800WVF1MA00

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size8.00
Resolution800 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16:9
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateTBD , Devt stage
ManufacturerTianma
Mechanical Outline [length x width x depth in mm]192 * 122 * 10.5
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100
Copyright ©2024 Avnet, Inc. All rights reserved.