Avnet Embedded is becoming Tria! Visit our new website here.

MSC SM2S-ASL

Intel Atom® Processors
x7000RE/C Series

The new MSC SM2S-ASL module features the Intel Atom® processors x7000RE/C Series (codenamed “Amston Lake”). The CPU architecture is based on the same Efficient-cores and Intel® UHD graphics driven by Xe architecture as the 12th Gen Intel® Core™ processors, thus easing up application migration across Intel® CPU performance and power ranges. With support for up to eight processor cores, the module fits to a wide range of applications including point-of-sales terminals, digital signage controllers, HMI solutions and medical equipment. The board is ideal for system products that are exposed to harsh ambient conditions. It is designed for extended temperature range and 24/7 continuous operation.

The new MSC SM2S-ASL offers triple independent display support with a maximum of 4k resolution, fast LPDDR5 memory with up to 16GB and optional IBECC capabilities, eMMC 5.1, USB 3.1 and PCIe Gen3 on a power saving and cost-efficient SMARC 2.1.1 module.

Different SOCs with dual-, quad- and eight-core processors are supported by this design. In addition to an extensive set of interfaces and features, the MSC SM2S-ASL offers 2 Gigabit Ethernet based on Intel® i226 and supports up to 2.5GbE bandwidth.

For evaluation and design-in of the MSC SM2S-ASL module, Avnet Embedded provides a suitable SMARC 2.1.1 development platform. A complete, ready-to-run Starterkit is also available.

Highlights

  • Up to eight processing cores
  • Power efficient processors, TDP 6 to 12W
  • Integrated Intel UHD Gen.12 graphics, max. 32 executing units
  • Up to 16GB LPDDR5 SDRAM, In-band ECC
  • Up to 256GB eMMC 5.1 Flash (optional)
  • SATA-III interface (6Gbps)
  • 2x DP++
  • LVDS / Embedded DisplayPort and MIPI-DSI
  • Triple Independent Display support
  • 2x MIPI-CSI Camera Interface
  • Up to 4x PCI Express x1/x2/x4 Gen. 3
  • 2x USB 3.1 Host interfaces
  • 6x USB 2.0 Host interfaces
  • 2x 1/2,5 Gigabit Ethernet (Intel® i226)
  • 1x SGMII Interface on PCIE-D
  • UART, SPI, I2C, SMBus .
  • HD/I2S Audio
  • Trusted Platform Module TPM 2.0
  • SMARC 2.1.1 compliant
  • UEFI Firmware

Specs

Technology x86
Formfactor SMARC® 2.1.1 Short Size
CPU Intel Atom® x7835RE, octa-core, 1.3GHz, 32EU, TCC, 12W, IUC, ET
Intel Atom® x7433RE, quad-core, 1.5GHz, 32EU, TCC, 9W, IUC, ET
Intel Atom® x7213RE, dual-core, 2.0GHz, 16EU, TCC, 9W, IUC, ET
Intel Atom® x7211RE, dual-core, 1.0GHz, 16EU, TCC, 6W, IUC, ET
Intel Atom® x7405C, quad-core, 2.2GHz, no GPU, TCC, 12W, EUC, CT
Intel Atom® x7203C, dual-core, 2.0GHz, no GPU, TCC, 9W, EUC, CT

Note: base frequency shown, other frequencies supported

ET- Extended temperature
CT- Commercial temperature
EUC - Intel Embedded Use Conditions
IUC - Intel Industrial Use Conditions
Chipset Integrated in SOC
RAM Up to 16GB LPDDR5 SDRAM, up to 4800MT/s, IBECC, soldered
Flash Up to 256GB eMMC V5.1 Flash, soldered (optional)
Storage Interfaces 1x SATA-III 6Gbps
USB 2x USB 3.1 Host interfaces
6x USB 2.0 Host interfaces
Serial Interfaces 4x UART (two with handshake)
Bus Interfaces Up to 4x PCI-Express x1 Gen. 3 lanes
1x I2C Bus
1x SPI Bus (Boot)
1x SPI Bus (general purpose)/ eSPI (optional)
1x SMBus
Display Controller Integrated Intel UHD Graphics (Gen12)
Up to 32 execution units (EU)
Note: only available with the Intel Atom Processor x7000RE Series
Display Interfaces Three independent displays supported
2x DP++
Dual-Channel LVDS 24/18 bit up to 1920 x 1200 @ 60Hz or
Embedded DisplayPort 1.4b up to 4096 x 2304 @ 60Hz and
MIPI-DSI x4 Interface up to 4096 x 2160 @ 60Hz (optional)
Note: display interfaces are only available with the Intel Atom Processor x7000RE Series
Network Interface 2x 10/100/1000Base-T, up to 2.5Gbps based on Intel i226 with TSN support
1x SGMII (up to 2.5Gbps) Interface on PCIE-D
Audio Interface High Definition Audio and I2S Audio
or 2x I2S Audio
Security Device Infineon Trusted Platform Module 2.0
Miscellaneous MIPI CSI-2 camera interface (CSI0, 2 lane)
MIPI CSI-2 camera interface (CSI1, 4 lane)
Watchdog Timer:
Initiates system reset, (programmable, 1s … 255h)
Fan Supply:
PWM Speed Control for system fan on carrier board
RTC battery:
external
System Monitoring:
Voltage, Temperature, CPU Fan, System Fan
Feature Highlights SMARC™ 2.1.1 compliant
Firmware AMI Aptio UEFI
OS Support Windows 10 IoT Enterprise 2021 LTSC
Yocto Project (LTS kernel 2021)
Power Requirement +5V +/-5%
+5V Standby
Environment Temperature Range:
Commercial: 0° … 60°C (operating)
Industrial: -40° … 85°C (operating)
-25° … 85°C (storage)
Humidity:
5 … 95% (operating, non-condensing)
5 … 95% (storage, non-condensing)
Dimensions 82 x 50 mm
Certificates UL / CE
Cooling Heatspreader
Heatsink
Carrier MSC SM2-MB-EP1

Order Info

Order No. Description Reference Status
114189 SMARC 2.1.1 module with Intel Atom x7835RE, Octa-Core (1.3GHz), 12W, TCC, 16GB LPDDR5 (4800 MT/s), 32EU, 32GB eMMC, no PCIex4, PCIe/ SGMII on PCIe_D, SATA, 2x 2.5GbE LAN, 2x USB 3.1, 6x USB 2.0, TPM 2.0, eDP, IUC (Industrial use conditions), industrial temperature -40°C...+85°C MSC SM2S-ASL-x7835RE-45N0191I PCBFTX PV
114191 SMARC 2.1.1 module with Intel Atom x7433RE, Quad-Core (1.5GHz), 9W, TCC, 8GB LPDDR5 (4800 MT/s), 32EU, 32GB eMMC, PCIex4, no SATA, 2x 2.5GbE LAN, 2x USB 3.1, 6x USB 2.0, TPM 2.0, LVDS, IUC (Industrial use conditions), industrial temperature -40°C...+85°C MSC SM2S-ASL-x7433RE-35N0281I PCBFTX PV
114193 SMARC 2.1.1 module with Intel Atom x7213RE, Dual-Core (2.0GHz), 9W, TCC, 8GB LPDDR5 (4800 MT/s), 16EU, 16GB eMMC, no PCIex4, PCIe/ SGMII on PCIe_D, SATA, 2x 2.5GbE LAN, 2x USB 3.1, 6x USB 2.0, TPM 2.0, LVDS, IUC (Industrial use conditions), industrial temperature -40°C...+85°C MSC SM2S-ASL-x7213RE-34N0291I PCBFTX PV
114195 SMARC 2.1.1 module with Intel Atom x7211RE, Dual-Core (1.0GHz), 6W, TCC, 4GB LPDDR5 (4800 MT/s), 16EU, 16GB eMMC, no PCIex4, PCIe/ SGMII on PCIe_D, SATA, 2x 2.5GbE LAN, 2x USB 3.1, 6x USB 2.0, TPM 2.0, LVDS, IUC (Industrial use conditions), industrial temperature -40°C...+85°C MSC SM2S-ASL-x7211RE-24N0291I PCBFTX PV
114197 SMARC 2.1.1 module with Intel Atom x7203C, Dual-Core (2.0GHz), 9W, TCC, 4GB LPDDR5 (4800 MT/s), 16GB eMMC, no PCIex4, PCIe/SGMII on PCIe_D, SATA, 2x 2.5GbE LAN, 2x USB 3.1, 6x USB 2.0, TPM 2.0, no Graphics, EUC (Embedded use conditions), commercial temperature 0°C...+ 60°C MSC SM2S-ASL-x7203C-24N0N91C PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Support


Copyright ©2024 Avnet, Inc. All rights reserved.