4.3 inch Amorphous-TFT-LCD (Thin Film Transistor Liquid Crystal Display) module.
(1) Construction: 4.3” a-Si TFT active matrix and White LED Backlight.
(2) Resol ution (pixel): 480 (R.G.B) X 272
(3) Number of the Colors : 16.7M colors ( R , G , B, 8 bit digital each)
(4) LCD type : IPS : Transmissive , normally Black
(5) Viewing Direction: All Direction.
(6) LCD Interface : 24 Bit TTL RGB interface
(7) Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
(8) Hardware Rotation 180 degree
(9) Projective Capacitive Touch
a. Interface : I2C
b. Touch Controller: ST1624N32C
c. OGS Solution
d. Square double sided tape between LCD and touch panel.
e. Cover Lens :
- Printing: Black border ( Pantone :Black)
Specifications
| LCD Type | TFT |
| Size | 4.30 |
| Resolution | 480 x 272 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:9 |
| Contrast | 800:1 |
| Touch I/F | I²C |
| Coverlens Outline [length x width x depth in mm] | 110.50 x 72.70 x 1.10 |
| Related driving board | TBD |
| MP date | Mar 2020 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | 425 |
| Mechanical Outline [length x width x depth in mm] | 110.50 x 72.70 x 5.00 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)