This TFT LCD has a 5. 7 4 :3) inch diagonally measured active display area with 640 x480 ( 640 horizontal by 480 vertical pixels ) resolution.
(1) Construction: a-Si TFT-LCD with driving system, White LED Backlight.
(2) LCD type : IPS
(3) Number of the Colors : 262K colors (R,G,B 6 bit digital each)
(4) Interface: 18 Bit TTL RGB interfaces. 33 pin.
(5) LCD Power Supply Voltage: 3.3V single power input, built-in power supply circuit.
Specifications
| LCD Type | TFT |
| Size | 5.70 |
| Resolution | 640 x 480 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 750 |
| Min. Temp. [°C] | -30 |
| Max. Temp. [°C] | +85 |
| Aspect ratio | 4:3 |
| Contrast | 1200:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Feb 2021 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 144.00 x 104.60 x 12.30 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)