AM-800480I3TZQW-00H

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

SKU: AM-800480I3TZQW-00H Category: Tag:

Additional information

product_reference

AM-800480I3TZQW-00H

post_title

AM-800480I3TZQW-00H

Size

7.00

product_description_1

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

product_image_1

https://d7rh5s3nxmpy4.cloudfront.net/CMP7377/Display-Wide_150x100mm-white.jpg

Touch Resistiv

n

Part_number

AM-800480I3TZQW-00H

Resolution

800 x 480

Family

Displays

LCD Type

TFT

LCD I/F

LVDS

LCD Brightness [ cd/m²]

1000

Min. Temp.

-30

Max. Temp. [°C]

+85

Aspect ratio

5:3

Viewing Angle [V° / H°]:

170 170

Contrast

1000:1

Touch I/F

N

Coverlens Outline [length x width x depth in mm]

N

MP date

Apr 2021

System brightness [ cd/m²]

N

Mtbf hrs [khrs]

100

Mechanical outline length

169.80 * 109.70 * 9.00

Touch Pcap

N

Speaker

N

IP RATING

N

Power IN

N

Eol
Manufacturer

Ampire

Copyright ©2024 Avnet, Inc. All rights reserved.