This TFT LCD has a 5.0 (5:3) inch diagonally measured active display area with 800x480 resolution.
LCD type : IPS
Number of the Colors : 16.7M colors (R,G,B 8bit digital each)
Interface : LVDS
LCD Power Supply Voltage: 3.3V single power input, built-in power supply circuit.
Touch panel, Cover glass
Specifications
| LCD Type | TFT |
| Size | 5.00 |
| Resolution | 800 x 480 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | -30 |
| Max. Temp. [°C] | +80 |
| Aspect ratio | 5:3 |
| Contrast | 1000:1 |
| Touch I/F | I²C |
| Coverlens Outline [length x width x depth in mm] | 129.90 x 86.70 x 2.00 |
| Related driving board | TBD |
| MP date | Nov 2020 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | 425 |
| Mechanical Outline [length x width x depth in mm] | 129.90 x 86.70 x 6.93 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)