Additional information
| product_reference | AM-800600MPVNQW-T17H |
|---|---|
| post_title | AM-800600MPVNQW-T17H |
| Size | 8.40 |
| product_description_1 | Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also. |
| product_image_1 | https://d7rh5s3nxmpy4.cloudfront.net/CMP7377/Display-4-3_150x100mm-with-shadow.jpg |
| Touch Resistiv | n |
| Part_number | AM-800600MPVNQW-T17H |
| Resolution | 800 x 600 |
| Family | Displays |
| LCD Type | TFT |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Viewing Angle [V° / H°]: | 140 160 |
| Contrast | 600:1 |
| Touch I/F | USB |
| Coverlens Outline [length x width x depth in mm] | 166.80 x 212.17 x 1.10 |
| Related driving board | TBD |
| MP date | Feb 2022 |
| System brightness [ cd/m²] | 425 |
| Mtbf hrs [khrs] | 50 |
| Mechanical outline length | 166.80 x 212.17 x 10.87 |
| Touch Pcap | Y |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Eol | |
| Manufacturer | Ampire |