Introducing the AMA-043A01-OI1624-G010 from SimplePlus - the perfect LCD display solution for a wide range of applications. This model features a 480 x 272 resolution, a 170°/170° viewing angle, and an 800:1 contrast ratio, making it ideal for crisp and clear visuals in any setting. Plus, its coverlens outline measures 110.5 x 72.7 x 1.1 mm, and its mechanical outline measures 110.5 x 72.7 x 5.0 mm, providing a perfect fit for any project. With its related driving board, the ACC-THV65-AMA-043A01, this LCD display is sure to become a favorite choice of customers.
Specifications
| LCD Type | TFT | 
| Size | 4.30 | 
| Resolution | 480 x 272 | 
| LCD I/F | RGB | 
| LCD Brightness [ cd/m²] | 500 | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 16:9 | 
| Contrast | 800:1 | 
| Touch I/F | I²C | 
| Coverlens Outline [length x width x depth in mm] | 110.5 x 72.7 x 1.1 | 
| Related driving board | ACC-THV65-AMA-043A01 | 
| MP date | Apr 2020 | 
| Manufacturer | SimplePlus | 
| System brightness [ cd/m²] | 425 | 
| Mechanical Outline [length x width x depth in mm] | 110.5 x 72.7 x 5.0 | 
| Touch Pcap | Y | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)