SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:
•  Based on industrial standards.
•  Proven and tested. Every single piece.
•  Fully specified.
•  Standardized design.
•  Optional fitting driving electronics available, for plug and play.
•  Selected samples available off the shelf in few days.
•  The starting point for your visualization project.
Specifications
| LCD Type | TFT | 
| Size | 5.00 | 
| Resolution | 800 x 480 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 500 | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +85 | 
| Aspect ratio | 16:9 | 
| Contrast | 1000:1 | 
| Touch I/F | USB | 
| Coverlens Outline [length x width x depth in mm] | 129.9 x 86.7 x 2.0 | 
| Related driving board | ACC-THV65-AMA-050A05 | 
| MP date | Jan 2020 | 
| Manufacturer | SimplePlus | 
| System brightness [ cd/m²] | 425 | 
| Mechanical Outline [length x width x depth in mm] | 129.9 x 86.7 x 13.5 | 
| Touch Pcap | Y | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 30 | 
Datasheet
Datasheet (pdf file)