G057VGE-T01 C2

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

SKU: G057VGE-T01 C2 Category: Tag:

Additional information

product_reference

G057VGE-T01 C2

post_title

G057VGE-T01 C2

Size

5.70

product_description_1

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

product_image_1

https://d7rh5s3nxmpy4.cloudfront.net/temp/VjZjNyt5VzRscUE9/Display-4-3_150x100mm-with-shadow.jpg

Touch Resistiv

n

Part_number
Resolution

640 x 480

Family

Displays

LCD Type

TFT

LCD I/F

TTL

LCD Brightness [ cd/m²]

450

Min. Temp.

-30

Max. Temp. [°C]

+85

Aspect ratio

4:3

Viewing Angle [V° / H°]:

140 160

Contrast

800:1

Touch I/F

N

Coverlens Outline [length x width x depth in mm]

N

MP date

May 2013 – EOL Q1 2022

System brightness [ cd/m²]

N

Mtbf hrs [khrs]

50

Mechanical outline length

144. * 104.60 * 12.80

Touch Pcap

N

Speaker

N

IP RATING

N

Power IN

N

Eol
Manufacturer

Innolux

Copyright ©2024 Avnet, Inc. All rights reserved.