G101ICE-LH3 is a 10.1” TFT Liquid Crystal Display module with LED Backlight units and 30 pins LVDS interface. Voltage input 3V. This module supports 1280 x 800 WXGA mode and can display 16.7M/ 262k colors and has a wide operation temperature. The LED driving device for Backlight is built in PCBA.
Specifications
LCD Type | TFT |
Size | 10.10 |
Resolution | 1280 x 800 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 500 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16 : 10 |
Contrast | 800:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Oct. 2023 |
Manufacturer | Innolux |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 230,7 x 152,55 x 6,5 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)