G121ACE-LH1 is a 1 2 1 ” TFT Liquid Crystal Display module with LED Backlight unit LVDS interface.
Thismodule supports 8 00 x 6 00 SVGA AAS mode and can display 262k/ 16. 7 M colors .
The LED converter for Backlight is built in control boa rd.
FEATURE
- SVGA ( 8 00 x 6 00 pixels) resolution
- PSWG (Panel Standardization Working Group)
- Wide operating temperature
Specifications
LCD Type | TFT |
Size | 12.10 |
Resolution | 800 x 600 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 450 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +85 |
Aspect ratio | 4:3 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Aug 2022 |
Manufacturer | Innolux |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 260.50 x 204.00 x 8.40 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)