G121ICE-LH1 is a 12.1 ” TFT Liquid Crystal Display module with LED Backlight unit LVDS interface. This module supports 1280 x 800 Wide XGA AAS mode and can display 262k/ 16. 7 M colors . The LED converter for Backlight is built in control board.
Specifications
| LCD Type | TFT | 
| Size | 12.10 | 
| Resolution | 1280 x 800 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 1000 | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +80 | 
| Aspect ratio | 16 : 10 | 
| Contrast | 1000:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Dec 2022 | 
| Manufacturer | Innolux | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 278.00 * 184.00 * 10.00 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)