G215HCJ-LH1 is a 21.5” TFT Liquid Crystal Displaywith WLED Backlight unit and 30 pins 2ch- LVDS interface. This module supports 1920 x 1080 Full HD mode and can display up to 16.7M colors. Converter module for Backlight is built in.
Specifications
LCD Type | TFT |
Size | 21,5 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1400 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
MP date | Jan 2024 |
Manufacturer | Innolux |
Mechanical Outline [length x width x depth in mm] | 495,6 * 292,2 * 24,05 |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)