G238HAN01.1

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size23.80
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]400
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio16:9
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateQ1-2018
ManufacturerAUO
Mechanical Outline [length x width x depth in mm]543 * 317.40 * 11.2
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.