SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:
• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Optional fitting driving electronics available, for plug and play.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.
Specifications
| LCD Type | TFT |
| Size | 15.60 |
| Resolution | 1920 x 1080 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:9 |
| Contrast | 1200:1 |
| Touch I/F | USB/I²C |
| Coverlens Outline [length x width x depth in mm] | 392.2 x 241.5 x 2.0 |
| Related driving board | ACC-THV65-GEA-156E01 |
| MP date | Apr 2020 |
| Manufacturer | SimplePlus |
| System brightness [ cd/m²] | 450 |
| Mechanical Outline [length x width x depth in mm] | 392.2 x 241.5 x 13.0 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)