SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:
• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Optional fitting driving electronics available, for plug and play.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.
Specifications
LCD Type | TFT |
Size | 18.50 |
Resolution | 1366 x 768 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 500 |
Min. Temp. [°C] | 0 |
Max. Temp. [°C] | ++50 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | USB/I²C |
Coverlens Outline [length x width x depth in mm] | 452.0 x 275.0 x 2.0 |
Related driving board | ACC-THV65-GEA-185E01 |
MP date | Jul 2021 |
Manufacturer | SimplePlus |
System brightness [ cd/m²] | 450 |
Mechanical Outline [length x width x depth in mm] | 452.0 x 275.0 x 14.3 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)