SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:
• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Optional fitting driving electronics available, for plug and play.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.
Due to the very wide operating temperature rage and high brightness, this product is best suited for outdoor applications, such as POS terminals, POI, EV chargers etc.
Specifications
LCD Type | TFT |
Size | 21.50 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1400 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | USB/I²C |
Coverlens Outline [length x width x depth in mm] | 532 x 320 x 3.0 |
Related driving board | ACC-THV65-GEA-215B02 |
MP date | Mar 2023 |
Manufacturer | SimplePlus |
System brightness [ cd/m²] | 1120 |
Mechanical Outline [length x width x depth in mm] | 532 x 320 x 28.5 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |