GEO-070R1B1000C500-I-MBVM-PG018-G65-S

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size7.0
Resolution800 x 480
LCD I/FHDMI / VGA
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16 : 10
Contrast500:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]115.90 x 182.20 x 1.80d
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]1000
Mechanical Outline [length x width x depth in mm]119.90 x 186.20 x 30.00
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGIP65
Power IN12V DC / 3A
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.