GEO-070R1B350C500-I-MBPM-PG018-G

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size7.0
Resolution800 x 480
LCD I/FHDMI/DP/DC/VGA
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio16 : 10
Contrast500:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]tbd
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]350
Mechanical Outline [length x width x depth in mm]125.00 x 193.00 x 40.00
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGNO
Power IN12V DC
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.