Avnet Displays Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.
Specifications
| LCD Type | TFT | 
| Size | 8.00 | 
| Resolution | 1024 x 768 | 
| LCD I/F | HDMI / DVI | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 4:3 | 
| Contrast | 700:1 | 
| Touch I/F | USB | 
| Coverlens Outline [length x width x depth in mm] | tbd | 
| MP date | TBD | 
| Manufacturer | GET | 
| System brightness [ cd/m²] | 1000 | 
| Mechanical Outline [length x width x depth in mm] | 255.20 x 303.00 x 59.00 | 
| Touch Pcap | Y | 
| Touch Resistive | n | 
| Speaker | Y | 
| IP RATING | IP65 | 
| Power IN | 12V DC / 3A | 
| Mtbf hrs [khrs] | 35 | 
Datasheet
Datasheet (pdf file)