Avnet Embedded is becoming Tria! Visit our new website here.

GEO-101R5B300C600-I-MBPM-PG018-G

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size10.1
Resolution1280 x 800
LCD I/FHDMI / VGA
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast600:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]177.20 x 259.00 x 1.80d
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]300
Mechanical Outline [length x width x depth in mm]215.20 x 297.00 x 33.00
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGIP65
Power IN8-25V DC / 3A
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.