Avnet Embedded is becoming Tria! Visit our new website here.

GEO-215R9B1200C1000-O-MBPM-PG060-G

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size21.5
Resolution1920 x 1080
LCD I/FHDMI / DVI
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]389.70 x 596.30 x 6.00
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]1200
Mechanical Outline [length x width x depth in mm]389.70 x 596.30 x 61.00
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGIP65
Power IN20-30V DC
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.