AFL3-WxxA-ALX – 7~15.6″ Panel PC with Intel N3350/J3455 CPU

AFL3 W7”~ W15.6” light industrial interactive panel PC with Intel Apollo Lake N3350 /J3455 processor

Main Features

Screen Size710-112-115-6
Resolution1024-x-6001280-x-8001024-x-7681366-x-768
Touch TechnologyPCAP
Buttons1x-power-button1x-reset-button1x-clear-cmos-button1x-at-atx-switch
Silicon VendorIntel
CPUintel-celeron-n3350intel-celeron-j3455
CPU cores2
Max TDP6W
ChipsetSoC
Maximum Memory8GB
Memory Slots1
Memory TechnologySO-DIMMs DDR3L 1866MHz
GPUIntel® HD Graphics
Sata Storage Interfaces1 (Optional)
M2 Supported InterfacesPCIe, USB
M2 Storage Formfactor2244
M2 Storage KeyM-Key
M2 Storage1
Audio CodecRealtek® Audio Codec

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO2
USB 2.0 Rear IO2
COM Ports Rear IO2
COM Port ProtocolsRS-232/422/485
GbE LAN2
PoE1

Internal IO

SATA Interfaces1 (Optional)
M2 Storage1
2230 SupportYes
2242 SupportYes

Power

DC Jack Power InputYes
DC jack Input voltage range12vdc9-30vdc

Mechanical

Form FactorPanel PC
Dimensions191-x-127-x-43-mm262-x-181-x-42-mm304-x-243-x-44-mm396-x-250-x-53-mm

Environmental

Operating Temp-20°C - 50°C
Storage Temp-20°C - 60°C
Relative Humidity10 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10-11linux

Additional Information

ManufacturerIEI
Part Numberafl3-w07a-al-n1-p-pc-4g-r10afl3-w07a-al2-n1-p-pc-4g-r10afl3-w10a-al-j2-p-pc-4g-r10afl3-12a-al-j2-p-pc-4g-r10afl3-w15a-al-j2-p-pc-4g-r10
Copyright ©2023 Avnet, Inc. All rights reserved.