AIMB-217

Intel Pentium / Celereon / ATOM 3900 series Mini-ITX

• Supports Intel Apollo Lake Pentium/Celeron/Atom processor
• Two 204-pin SO-DIMM up to 8 GB DDR3L 1866 MHz SDRAM
• DP++ (or LVDs), HDMI, VGA (or eDP)
• 1 PCIe x1 or 1 M.2 (E key), 1 Mini-PCIe expansion slot,
• 6 COMs, 4 USB 3.0 & 4 USB 2.0, dual LAN.
• Support SUSI, WISE-DeviceOn and Edge AI Suite
• Support Windows 10, Linux Yocto

Main Features

Silicon VendorIntel
CPUatom-e3950celeron-n3350pentium-n4200
CPU cores24
Max TDP6W-12W
CoolingPassive
ChipsetAtom SoC processor integrated
Maximum Memory8GB
Memory TechnologySO-DIMM DDR3L 1866Mhz
Sata Storage Interfaces2
M2 Supported InterfacesPCIe
WatchdogYes

Rear IO

HDMI1
Display Port1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
2230 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10yocto

Additional Information

ManufacturerAdvantech
Part Numberaimb-217d-s6a2eaimb-217n-s6a2eaimb-217z-s6a2e
Copyright ©2023 Avnet, Inc. All rights reserved.