AIMB-218

Intel Elkhart Lake Pentium , Celeron & Atom Mini-ITX

• Supports Intel Pentium/Celeron processor (Elkhart Lake)
• Two 260-pin SO-DIMM up to 32 GB DDR4 3200 MHz SDRAM
• DP++ , HDMI, eDP(or LVDS)
• 1 x M.2 (B-Key) and 1x M.2 E-Key (or 1x PCIe), 6 COMs,
• 3 USB 3.2 Gen2 & 5 USB 2.0, dual LAN
• Support SUSI, Ubuntu20.4, WISE-DeviceOn and Edge AI Suite

Main Features

Silicon VendorIntel
CPUceleron-n6210celeron-n6211celeron-j6412celeron-j6413pentium-j6426atom-x6413e
CPU cores24
ChipsetAtom SoC processor integrated
Maximum Memory32GB
Memory TechnologySO-DIMM DDR4 3200Mhz
Sata Storage Interfaces1
M2 Supported InterfacesPCIe
WatchdogYes

Rear IO

HDMI1
Display Port1
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
2230 SupportYes
2242 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10ubuntu-20-04

Additional Information

ManufacturerAdvantech
Part Numberaimb-218l-s0a1eaimb-218l-s1a1eaimb-218d-s0a1eaimb-218j-s0a1eaimb-218j-s1a1eaimb-218z-s0a1e
Copyright ©2023 Avnet, Inc. All rights reserved.