AMD V-series mini-ITX with 2HDMI/2DP/
8USB/6COM/2Gb/2M.2 with Support AMD V2000 processor. Two 260-pin SO-DIMM up to 64GB DDR4 3200 SDRAM, Support multi display, Max up to 4 displays. Also supports 1 PCIe x8, 1 E-Key 2230 M.2 slot, 1 M-Key 2242/2280 M.2 slot. It has 6COM, 4 USB3.2 Gen2, 2 USB3.2 Gen1, 2 USB2.0, 2 SATA, 16bit GPIO and support SUSI, WISE-DeviceOn and Edge AI Suite.
Main Features
Silicon Vendor | AMD |
CPU | v2748v2718v2516 |
CPU cores | 8 |
Max TDP | 54W |
Chipset | SoC |
Maximum Memory | 64GB |
Memory Technology | DDR4 SO-DIMM DDR4 3200Mhz |
ECC Support | Yes |
GPU | AMD Integrated Vega GCN |
Sata Storage Interfaces | 2 |
M2 Supported Interfaces | SATA, PCIe, USB2.0 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 2 |
USB-C Display Port (Alt Mode) | 2 |
USB 3.2 Gen 2 x 1 Rear IO | 2 |
USB Type C 3.2 Gen 2 x 1 Rear IO | 2 |
USB 3.2 Gen 1 x 1 Rear IO | 2 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
2230 Support | Yes |
2242 Support | Yes |
2280 Support | Yes |
PCIe x8 Slot | 1 |
Supported PCIe Gen's | Gen3 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Power
DC Jack Power Input | Yes |
DC jack Input voltage range | 12Vdc |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10-64-bitubuntu-20-4 |
Aditional Information
Manufacturer | Advantech |
Part Number | aimb-229vg2-00a1eaimb-229vg2-02a1eaimb-229vg2-03a1e |
Notes | 1x Internal (2x2) power connector |