• Supports 10th Generation Intel® Core™ i processor (LGA1200)
• Intel Q470E / H420E chipset
• Two 260-pin SO-DIMM up to 64GB DDR4 2933 MHz SDRAM
• Supports triple display of HDMI 2.0a/DP++/VGA/LVDS( or eDP)
• Supports PCIe x16 (Gen 3), 1x M.2 M key + 1x M.2 E key
• 4x USB 3.2 Gen2 + 4x USB 3.2 Gen1, and 4x SATA III
• Supports Intel vPro, AMT, Software RAID 0,1,5,10, TPM 2.0, 3.2W Amplifier
• Support Windows 10 LTSC & Ubuntu 20.04 LTS; SUSI API and WISE-DeviceOn
Main Features
Silicon Vendor | Intel |
CPU | 10th. Gen. Core i9 / i7 / i5 / i3 / Celeron (LGA1200) |
CPU cores | 246810 |
Max TDP | 35W 65W |
Chipset | q470eh420e |
Maximum Memory | 64GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR4 2933Mhz |
GPU | Intel® HD Graphics |
Sata Storage Interfaces | 2 |
Raid Support | Yes |
M2 Storage Formfactor | 2280 |
M2 Storage Key | M-Key |
M2 Storage | 1 |
Audio Codec | Yes |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
VGA | 1 |
USB 3.2 Gen 2 x 1 Rear IO | 4 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
M2 Storage | 1 |
2230 Support | Yes |
2280 Support | Yes |
Pcie_x16_slot | 1 |
Supported PCIe Gen's | Gen3 |
Security
TPM | Onboard |
TPM Version | 2.0 |
Mechanical
Form Factor | Mini-ITX |
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 85°C |
Certifications
Certifications | CE, FCC Class B |
Software
OS Support | windows-10ubuntu-20-4 |
Additional Information
Manufacturer | Advantech |
Part Number | aimb-277g2-fla1eaimb-277g2-00a1eaimb-277l-00a1e |