AIMB-287 – Thin-ITX with Intel® H420E Chipset

Intel® Core™ i9/i7/i5/i3 LGA 1200, Mini-ITX with HDMI/eDP, 4 COM, Dual LAN, M.2, DDR4, DC Input. Supports Intel® 10th Gen Core™ i processor (LGA1200) with Intel H420E. Two 260-pin SO-DIMM up to 64GB DDR4 2933 MHz SDRAM. Supports 1 M.2 M key & 1 M.2 E key, 6 USB 3.0 & 2 USB 2.0 and 2 SATA III, Supports WISE-PaaS/DeviceOn and Embedded Software APIs

Main Features

Silicon VendorIntel
CPUi9-10900e-i9-10900tei7-10700e-i7-10700tei5-10500e-i5-10500tei3-10100e-i3-10100teg6400e-g6400teg5900e-g5900te
CPU cores10
Max TDP65W
ChipsetH420E
Maximum Memory64GB
Memory Slots2
Memory TechnologySO-DIMM DDR4 2933Mhz
GPUIntel® HD Graphics
Sata Storage Interfaces2
M2 Supported InterfacesSATA, PCIe, USB2.0
Audio CodecYes
WatchdogYes

Rear IO

HDMI2
USB 3.2 Gen 1 x 1 Rear IO4
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
2230 SupportYes
2280 SupportYes

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power InputYes
DC jack Input voltage range12 - 24Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10 64 Bit

Aditional Information

ManufacturerAdvantech
Part Numberaimb-287g2-00a1eaimb-287fl-00a1e
Copyright ©2021 Avnet, Inc. All rights reserved.