AIMB-587

Intel® 10th Gen Core™ processor, LGA1200 Mini-ITX motherboard

• Supports Intel® 10th Gen Xeon/Core™ (Comet Lake-S) i9/i7/i5/i3 CPU;
• Intel Q470E/ W480E/ H420E chipset;
• Four U-DIMM sockets, up to 128GB DDR4 2666/2933 MHz SDRAM;
• Supports 2 DP++, VGA(option), eDP display with Triple Display support;
• Supports Intel AMT 12.0 and Intel vPro competent;
• Supports PCIE Gen3, Dual 10 GbE LAN, Dual GbE LAN, M.2(M-key);
• up to 8 x SATAIII, 4 USB3.2 Gen2, 6 USB3.1 Gen1 and 6 USB2.0;
• Supports SUSI,Ubuntu 20.04 LTS, WISE-DeviceOn and Edge AI Suite;

Main Features

Silicon VendorIntel
CPU10th. Gen. Xeon / Core i9 / i7 / i5 / i3 / Celeron (LGA1200)
CPU cores246810
Max TDP35W - 95W
Chipsetw480eq470eh420e
Maximum Memory128GB
Memory TechnologySO-DIMM DDR4 2933Mhz
Sata Storage Interfaces6
M2 Supported InterfacesPCIe, QG2/WG2/F
M2 Storage Formfactor2280
M2 Storage KeyM-Key
M2 Storage1
WatchdogYes

Rear IO

Display Port2
USB 3.2 Gen 1 x 1 Rear IO2+4*
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces6
M2 Storage1

Security

TPMOnboard
TPM Version2.0

Power

DC jack Input voltage range12Vdc

Mechanical

Form FactorMicro ATX
Dimensions244 x 244 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Software

OS Supportwinsows-10ubuntu-20-4

Additional Information

ManufacturerAdvantech
Part Numberaimb-587qg2-00a1eaimb-587f-00a1eaimb-587wg2-00a1eaimb-587l-00a1e
Copyright ©2023 Avnet, Inc. All rights reserved.