module. This module is composed of a 7 ” TFT LCD panel , LED backlight , and projective capacitive type touch panel
(1) Construction: 7” a-Si TFT active matrix, White LED Backlight
(2) Resolution (pixel): 1024 RGB (H) x 600 (V)
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : Normally Black
(5) Interface: LVDS
(6) Touch panel, Controller: EETI EXC80W32, Interface: USB
Specifications
| LCD Type | TFT |
| Size | 6.95 |
| Resolution | 1024 x 600 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 1000 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 5:3 |
| Contrast | 800:1 |
| Touch I/F | USB |
| Coverlens Outline [length x width x depth in mm] | 184.00 x 128.00 x 2.00 |
| Related driving board | TBD |
| MP date | Jan 2022 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | 850 |
| Mechanical Outline [length x width x depth in mm] | 184.00 x 128.00 x 12.10 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)