Avnet Embedded is becoming Tria! Visit our new website here.

AM-1280720L2TZQW-00H

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size8.00
Resolution1280 x 720
LCD I/FLVDS
LCD Brightness [ cd/m²]800
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio16:9
Contrast900:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateJun 2020
ManufacturerAmpire
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]192.80 * 116.90 * 6.50
Touch PcapAM-1280720L2TZQW-T00H
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.