(1) Construction: 7” a-Si TFT active matrix, White LED Backlight.
(2) Resolution (pixel): 1280 (R.G.B) X 80 0
(3) Number of the Colors : 16.7M colors ( R , G , B 8 bit digital each)
(4) LCD type : SFT with Normally Black
Specifications
| LCD Type | TFT |
| Size | 7.00 |
| Resolution | 1280 x 800 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 1500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:10 |
| Contrast | 800:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Apr 2016 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 162.30 x 107.90 x 9.80 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)