Avnet Embedded is becoming Tria! Visit our new website here.

AM-19201080WTZMW-00H

15.6" TFT with Mini LED Backlight and local dimming control, 1920x1080 pixel, 1000 cd/m², IPS, LVDS (2 ch, 8 bit)
High Color gamut by Blue LED + Quantum dot film technology

Specifications

LCD TypeTFT/mini LED BL
Size15.60
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateDevelopment, MP Release Schedule: May 24
ManufacturerAmpire
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]363.80 × 215.90 × 13.21
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.