1.1 Construction: 3.5” IPS TFT-LCD, White LED Backlight.
1.2 Resolution (pixel): 320(R.G.B) X240
1.3 Number of the Colors: 16 .7M Dithering R, G, B 8 bit digital each)
1.4 LCD type: Tr ansmissive Color TFT LCD
1.5 24Bit RGB Interface
1.6 Interface: 54 pin.
1.7 Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
1.8 Projective Capacitive Touch
a. Interface : I2C
b. Touch Controller: ST1624N32C
c. OGS Solution
d. Square double sided tape between LCD and touch panel.
e. Cover Lens : Printing: Black border ( Pantone :Black)
Specifications
| LCD Type | TFT |
| Size | 3.50 |
| Resolution | 320 x 240 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 400 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 800:1 |
| Touch I/F | I²C |
| Coverlens Outline [length x width x depth in mm] | 81.90 x 69.90 x 0.70 |
| Related driving board | TBD |
| MP date | May 2023 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | 340 |
| Mechanical Outline [length x width x depth in mm] | 81.90 x 69.90 x 4 .00 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 36 |
Datasheet
Datasheet (pdf file)