(1) Construction: 4.3” a-Si TFT active matrix and White LED Backlight.
(2) Resolution (pixel): 480(R.G.B) X 272
(3) Number of the Colors : 16.7M colors ( R , G , B, 8bit digital each)
(4) LCD type : IPS : Transmissive , normally Black
(5) Viewing Direction: All Direction.
(6) LCD Interface : 24 Bit TTL RGB interface
(7) Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
(8) Projective Capacitive Touch :
a. Touch Controller : ST1633i
b. Interface : I2C
Specifications
| LCD Type | TFT |
| Size | 4.30 |
| Resolution | 480 x 272 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 1000 |
| Min. Temp. [°C] | -30 |
| Max. Temp. [°C] | +80 |
| Aspect ratio | 16:9 |
| Contrast | 800:1 |
| Touch I/F | I²C |
| Coverlens Outline [length x width x depth in mm] | 103.30 x 66.00 x 1.8 |
| Related driving board | TBD |
| MP date | Feb 2019 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | 850 |
| Mechanical Outline [length x width x depth in mm] | 105.50 x 67.20 x 4.73 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)