(1) Construction: 4.3” a Si TFT active matrix , White LED Backlight and 4 wire resistive
touch panel.
(2) Resolution (pixel): 480 (R.G.B) X 272
(3) Number o f the Colors : 16.7M colors ( R , G , B, 8 bit digital each)
(4) LCD type : IPS : Transmissive , normally Black
(5) Viewing Direction: All Direction.
(6) LCD Interface : 24 Bit TTL RGB interface
(7) Power Supply Voltage: 3.3V single power input. Built-in power supply circuit.
Specifications
| LCD Type | TFT |
| Size | 4.30 |
| Resolution | 480 x 272 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:9 |
| Contrast | 800:1 |
| Touch I/F | resistive |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Jun 2022 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | 400 |
| Mechanical Outline [length x width x depth in mm] | 105.50 x 67.20 x 3.91 |
| Touch Pcap | N |
| Touch Resistive | Y |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)