Specifications
| LCD Type | TFT |
| Size | 7.00 |
| Resolution | 1280 x 800 |
| LCD I/F | MIPI DSI |
| LCD Brightness [ cd/m²] | 470 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 16:10 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Aug 2022 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 162.55 x 101.22 x 2.50 |
| Touch Pcap | AM-1280800P2TZQW-T81H |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)