This TFT LCD has a 5.0 (5:3) inch diagonally measured active display area with 800x480 resolution.
This module is composed of a 5” TFT-LCD panel, backlight unit, and LED driver circuit.
(1) Construction: a-Si TFT-LCD with driving system, White LED Backlight.
(2) LCD type : IPS
(3) Number of the Colors : 16.7M colors (R,G,B 8bit digital each)
(4) Interface : LVDS
Specifications
| LCD Type | TFT |
| Size | 5.00 |
| Resolution | 800 x 480 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 1000 |
| Min. Temp. [°C] | -30 |
| Max. Temp. [°C] | +85 |
| Aspect ratio | 5:3 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Apr 2020 |
| Manufacturer | Ampire |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 118.50 x 66.40 x 3.16 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)