Avnet Embedded is becoming Tria! Visit our new website here.

AM-800480D1TMQW-00H-A

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size8.00
Resolution800 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]450
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio4:3
Contrast500:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateApr 2023
ManufacturerAmpire
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]192.80 * 103.40 * 9.20
Touch PcapAM-800480D4TMQW-TB3H
Touch ResistiveAM-800480D1TMQW-T00H
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]20

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.