Avnet Embedded is becoming Tria! Visit our new website here.

AMA-101A07-DU2511-G020

SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:

• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Optional fitting driving electronics available, for plug and play.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.

Specifications

LCD TypeTFT
Size10.10
Resolution1280 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]350
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16 : 10
Contrast800:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]247.0 x 166.0 x 2.0
Related driving boardACC-THV65-AMA-101A07
MP dateJul 2021
ManufacturerSimplePlus
System brightness [ cd/m²]297
Mechanical Outline [length x width x depth in mm]247.0 x 166.0 x 7.3
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]25

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.