10.1” WXGA LCD with P-cap Intel® Celeron® N3350/J3455 Rugged Touch Panel PC with IET Expansion, 1 x 204-pin DDR3L SODIMM Socket, Supports Up to 8GB DDR3L 1600MTs SDRAM, Rugged Design for Vibration & Shock Protection, Cableless Design
Main Features
Screen Size | 10.1” |
Resolution | 1280 x 800 |
IPS | WXGA |
Sunlight Readable | 1000nits (option) |
Touch Technology | PCAP |
Silicon Vendor | Intel |
CPU | Apollo Lake Platform N3350/J3455 |
CPU cores | 24 |
Max TDP | 6w10w |
Chipset | SoC |
Maximum Memory | 8GB |
Memory Slots | 1 |
Memory Technology | SO-DIMM DDR3L 1600Mhz |
Sata Storage Interfaces | 1 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Ports Rear IO | 2 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 1 |
mSATA | 1 |
Security
TPM | header (optional) |
TPM Version | 2.0 |
Power
AC Power | 100 - 240Vac |
DC Jack Power Input | Yes |
DC jack Input voltage range | 9 - 36Vdc |
Mechanical
Dimensions | 282.29 x 200.93 x 50.9 (mm) |
Environmental
Operating Temp | -10°C - 50°C |
Storage Temp | -20°C - 60°C |
Relative Humidity | 0 - 95% |
Certifications
Certifications | CE, FCC |
Software
OS Support | windows-10linux |
Aditional Information
Manufacturer | Avalue Technology Inc. |
Part Number | arc-10w33-33-b3-1rarc-10w33-34-b3-1racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-o |