ARC-1535 – 15″ Panel PC with Intel Atom CPU

15 Intel® Atom™ SoC Processor x6211E/x6413E/x6425E Fanless Rugged Touch Panel PC with IET Expansion, 32GB DDR4 3200 SDRAM, 4 x USB3.2, 2 x COM, Support Wi-Fi / BT / 4G / 5G

Main Features

Screen Size15”
Resolution1024 x 768
IPSXGA
Sunlight Readable1000nits (option)
Touch TechnologyPCAP
Buttons1
Silicon VendorIntel
CPUonboard-intel-elkhart-lake-processorintel-atom-x6211e-processorintel-atom-x6413e-processorintel-atom-x6425e-processor
CPU cores24
Max TDP6w9w12w
CoolingActive
ChipsetSoC
Maximum Memory32GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 3200Mhz
ECC SupportYes
GPUIntel® Elkhart Lake SoC integrated Graphics
Sata Storage Interfaces1
M2 Supported InterfacesUSB, PCIe
WatchdogYes

Rear IO

HDMI1
USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
2.5Gb LAN2

Internal IO

SATA Interfaces1
2230 SupportYes
2242 SupportYes
3042 SupportYes
3052 SupportYes

Security

TPMheader (optional)
TPM Version2.0

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 26Vdc

Mechanical

Dimensions350.51 x 274.51 x 65.6 (mm)

Environmental

Operating Temp-20°C - 55°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-10linux

Aditional Information

ManufacturerAvalue Technology Inc.
Part Numberarc-1535-x13-b1-1racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii-2racc-arc-obd
Copyright ©2021 Avnet, Inc. All rights reserved.