ARC-15W32 – 15.6″ Panel PC with Intel Core i CPU

15.6”6th Gen Intel® ULT Core™ Processor i5-6300U Fanless Rugged PCAP Multi-Touch Panel PC with IET Expansion, One SODIMM sockets supports up to 16GB DDR4 2133 SDRAM, Dual Intel Gigabit LAN

Main Features

Screen Size15.6”
Resolution1366 x 768
IPSWXGA
Sunlight Readable1000nits (option)
Touch TechnologyPCAP
Silicon VendorIntel
CPU6th Gen Intel® Core™ i5-6300U
CPU cores2
Max TDP15W
ChipsetSoC
Maximum Memory16GB
Memory Slots1
Memory TechnologySO-DIMM DDR4 2133Mhz
Sata Storage Interfaces1
Audio CodecRealtek® Audio Codec
WatchdogYes

Rear IO

USB 3.2 Gen 1 x 1 Rear IO4
COM Ports Rear IO2
COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces1
mPCIe Slot1

Security

TPMheader (optional)
TPM Version1.2

Power

AC Power100 - 240Vac
DC Jack Power InputYes
DC jack Input voltage range12 - 26Vdc

Mechanical

Dimensions391.2 x 239.2 x 57.5 (mm)

Environmental

Operating Temp-10°C - 50°C
Storage Temp-20°C - 60°C
Relative Humidity0 - 95%

Certifications

CertificationsCE, FCC

Software

OS Supportwindows-7-10linux

Aditional Information

ManufacturerAvalue Technology Inc.
Part Numberarc-15w32-630-b2racc-arc-usb-1racc-arc-audio-1racc-arc-mpcie-1racc-arc-com-1racc-arc-com-2racc-arc-com-3racc-arc-com-4racc-arc-gpio-1racc-arc-obdii-1racc-arc-obdii-2racc-arc-obdi
Copyright ©2021 Avnet, Inc. All rights reserved.