Asus IoT CRL-GXXU-P3DF – 8x or 16x Google Coral Edge TPU

The ASUS CRL-GXX AI Accelerator PCIe Card is the first PCI Express® expansion card that can host multiple Coral Edge TPUs for AI inferencing at the edge.

Providing you with and option of 8 or 16 Edge TPUs with a power consumption of 36/52W (depending on whether 8 or 16 TPUs are selected) meaning that no additional power connection is needed for this Ai Accelerator.

Main Features

Silicon VendorGoogle
CPU8 or 16 x Google Coral Edge TPU
CPU cores8-16
Max TDP36/52W
NPUGoogle TPU
CoolingActive Fan

Mechanical

Form FactorLow Profile PCIe Card
Dimensions126.3 x 186.3 x 42.1 (mm)

Environmental

Operating Temp0-55° C
Relative Humidity0 - 85%

Software

OS SupportWindows, Linux

Additional Information

ManufacturerAsus IoT
Part Numbercrl-g18u-p3dfcrl-g116u-p3df
Copyright ©2024 Avnet, Inc. All rights reserved.