Specifications
| LCD Type | TFT |
| Size | 10.10 |
| Resolution | 800 x 1280 |
| LCD I/F | MIPI DSI |
| LCD Brightness [ cd/m²] | 250 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | ++50 |
| Aspect ratio | 16:10 |
| Contrast | 800:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Oct 2022 |
| Manufacturer | AVD |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 143.00 x 228.60 x 2.60 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)