Specifications
| LCD Type | TFT |
| Size | 2.40 |
| Resolution | 240 x 320 |
| LCD I/F | MCU/SPI |
| LCD Brightness [ cd/m²] | 400 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 4:3 |
| Contrast | 1100:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Mar 2023 |
| Manufacturer | AVD |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 42.72 x 58.50 x2.15 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 20 |
Datasheet
Datasheet (pdf file)