Specifications
| LCD Type | TFT |
| Size | 3.50 |
| Resolution | 320 x 480 |
| LCD I/F | MCU/TTL |
| LCD Brightness [ cd/m²] | 350 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 2:3 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Aug 23 |
| Manufacturer | AVD |
| System brightness [ cd/m²] | 425 |
| Mechanical Outline [length x width x depth in mm] | 55.50 x 84.96 x 2.45 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 20 |
Datasheet
Datasheet (pdf file)