ASUS x Microsoft Azure Perception edge AI development kit, the integrated hardware accelerator with Azure AI and Azure IoT services and designed them to be simple to use and ready to go with minimal setup
Main Features
Silicon Vendor | NXP |
CPU | i.MX 8 M ARM Cortex®-A53 core & Cortex®-M4; |
CPU cores | 4 |
Cooling | Fanless |
Chipset | SoC |
Maximum Memory | 4GB |
Onboard Memory | Yes |
Memory Technology | LPDDR4 |
eMMC Storage | 16GB |
Rear IO
USB 3.2 Gen 1 x 1 Rear IO | 2 |
USB 3.2 Type C Gen 1 x 1 | 1 |
GbE LAN | 1 |
Internal IO
µSD | 1 |
Connectivity
Wireless onnectivity | 802.11 AC |
Power
DC Jack Power Input | 1 |
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 125 x 85 x 50 (mm) |
Environmental
Operating Temp | 0°C - 35°C |
Storage Temp | -40°C - 85°C |
Relative Humidity | 10 - 95% |
Software
OS Support | Microsoft CBL Mariner OS |
Aditional Information
Manufacturer | Asus IoT |
Part Number | TBC |