Azure Sphere Module V3

Comprehensive IoT Security

The AES-MS-MT3620-M-G-3 is a small form-factor, tri-core Wi-Fi SoC module, intended for use as a secure Wi-Fi client, in internet-connected IoT applications. Avnet’s production-ready, certified module comes fitted with a dual-band chip antenna and is ideal for secure applications in 2.4 GHz or 5GHz Wi-Fi networks. Based on the MT3620AN SoC, this is a new class of connected SoC IoT device that facilitates “end-to-end security”. User applications can target it’s 500 MHz ARM Cortex-A7 core as well as two general purpose 200 MHz ARM Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, I2S, PWM and ADC) can be mapped to any of these three user-accessible processor cores.

Azure Sphere MT3620 Module V3.0


  • MT3620AN SoC multicore device

  • 1x 500MHz Arm Cortex A7, 4MB SRAM

  • 2x 200MHz Arm Cortex M4F, 64KB SRAM

  • 3x ISU interfaces (configured as UART, SPI, I2C)

  • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)

  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)

  • RTC : Requires coin cell battery for VBAT voltage

  • Wi-Fi: Dual-band 2.4/5GHz 802.11 b/g/n radio

  • Antenna: Dual-band 2.4/5GHz chip antenna

Highlights

Target Applications
  • IoT
  • Smart city
  • Smart agriculture
  • Building automation
  • Factory automation
Key Features
  • Based on MT3620AN Wi-Fi SoC
    • 1x 500MHz Arm Cortex A7 application processor with 4MB SRAM
    • 2x 200MHz Arm Cortex M4F cores, each with 64KB SRAM
    • 4MB embedded RAM (shared)
    • 16MB QSPI flash memory
    • Dual-band 2.4/5GHz 802.11 a/g/n Wi-Fi
Module I/O peripheral support
  • 3x ISU interfaces, configurable as UART / SPI / I2C / GPIO
  • ADC/GPIO: 3x 12-bit ADC inputs (or GPIOs)
  • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)

Specifications

Certificates* FCC * CE * IC
ChipsetMT3620AN

Chipset BrandMediaTek

CPU1 - ARM Cortex A7 @500Mhz
2 - ARM Cortex M4s @ 200Mhz
Dimensions33mm x 22mm x 3.5mm

Flash16MB
Network InterfaceDual-band 2.4/5GHz 802.11 a/g/n Wi-Fi

OS SupportAzure Sphere Linux
FreeRTOS
Azure RTOS
Bare Metal
Power Requirement2.5Watts @3.3V

RAM4MB
Serial InterfacesSPI,I2C,UART

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-MS-MT3620-M-G-3 Azure Sphere MT3620 Module Version 3 Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)